TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 10 Contact(s), 2.5 mm Pitch, 10 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
475-411
Distrelec Article No.:
304-63-896
Mfr. Part No.:
1-5164713-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

VAL-U-LOK

Current

7A

Pitch

2.5mm

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Contacts

10

Number of Rows

10

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin Plated

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.2mm

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed to deliver exceptional performance in board-to-board applications. It features a vertical orientation and accommodates 10 positions with a 2.5 mm centreline, ensuring efficient connectivity. The unshrouded design and tin (Sn) plating make it ideally suited for power and signal applications. With its robust construction suitable for through-hole soldering, this connector guarantees reliability and stability in various environments. Operating effectively within a temperature range of -40 to 85 °C, it meets the demands of diverse industrial needs. The compact size enables space-saving installations without compromising performance, making it an indispensable component in modern electronic assemblies.

Offers an efficient board-to-board connection solution

Unshrouded design simplifies mating processes

Optimised for both power and signal circuits

Constructed from durable materials for long-lasting use

Facilitates easy through-hole solder termination

Compact dimensions enhance design flexibility

Retains reliability under extreme temperature conditions

Features a green housing for aesthetic integration in applications

Supports high current ratings for demanding circuits

Compliant with EU regulations for safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy