TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 bag of 1000 units)*

£260.98

(exc. VAT)

£313.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£260.98£0.261

*price indicative

RS Stock No.:
480-461
Distrelec Article No.:
304-57-904
Mfr. Part No.:
1-1969598-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Product Type

PCB Header

Pitch

4.2mm

Housing Material

Polyamide 66

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Wire

Mount Type

Cable

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
TW
The TE Connectivity Housing plug represents the pinnacle of engineering in wire-to-wire connections. Designed for efficient crimp termination, it offers reliability and durability in demanding environments. Constructed from high-quality nylon 6/6 and compliant with stringent industry standards, it supports an operating voltage of 600 VAC. With a configuration featuring 10 positions and 2 rows, this connector ensures optimal performance and versatility, making it suitable for a variety of applications, from power to signal transmission. Its low halogen content and UL 94V-2 flammability rating further enhance its appeal in environments requiring a focus on safety and compliance. Whether you are mounting cables or integrating in complex systems, this robust connector delivers peace of mind and ensures long-lasting connections.

Optimally designed for crimp connections

Provides a versatile 10 position arrangement

Supports a broad operational temperature range

Facilitates easy cable mounting with its free hanging design

Complies with EU RoHS and other major safety directives

Low halogen content ensures environmentally conscious usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy