TE Connectivity VAL-U-LOK Series Straight Cable PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 469-251
- Distrelec Article No.:
- 304-50-410
- Mfr. Part No.:
- 1969597-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-251
- Distrelec Article No.:
- 304-50-410
- Mfr. Part No.:
- 1969597-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | VAL-U-LOK | |
| Pitch | 4.2mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, UL 94V-2 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series VAL-U-LOK | ||
Pitch 4.2mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, UL 94V-2 | ||
Voltage 60V | ||
- COO (Country of Origin):
- TW
The TE Connectivity Rectangular Power Connector is engineered for efficiency, offering robust housing solutions for both wire-to-board and wire-to-wire applications. Designed with versatility in mind, it accommodates 6 positions on a 4.2 mm centreline, making it ideal for various electrical setups. Its durable nylon 6/6 construction ensures long-lasting performance, while the UL 94V-2 flammability rating guarantees safety under operational stresses. The connector stands out for its crimp termination method, facilitating secure wire attachment. Designed to withstand a wide operating temperature range, this component is perfect for applications requiring reliability in extreme conditions. With features tailored for power and signal circuits, the connector exemplifies quality and practicality in contemporary power connection solutions.
Constructed from high-quality nylon for enhanced durability
Supports dual application systems for maximum versatility
Features 6 positions to accommodate a variety of wiring schemes
Designed to operate within a wide temperature range of -40 to 105 °C
Boasts a crimp termination for reliable and secure connections
UL recognized for compliance, enhancing trust in safety and performance
Low halogen content supports environmental responsibility
Adaptable for both free-hanging and robust cable mount designs
Related links
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Cable Housing Receptacle 4.2 mm Pitch, 2 Row
- TE Connectivity VAL-U-LOK Series Straight Panel PCB Header 4.2 mm Pitch Unshrouded
