TE Connectivity VAL-U-LOK Series Straight Panel PCB Header, 22 Contact(s), 4.2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 481-410
- Distrelec Article No.:
- 304-58-375
- Mfr. Part No.:
- 2-794953-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-410
- Distrelec Article No.:
- 304-58-375
- Mfr. Part No.:
- 2-794953-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | VAL-U-LOK | |
| Pitch | 4.2mm | |
| Number of Contacts | 22 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Panel | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series VAL-U-LOK | ||
Pitch 4.2mm | ||
Number of Contacts 22 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Panel | ||
Connector System Wire-to-Wire | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug designed for crimp connections seamlessly integrates with both wire-to-panel and wire-to-wire systems. This component is made from durable nylon, offering a robust solution for various electrical applications. Its compact design, featuring a 4.2 mm centreline and 22 positions, is engineered to meet stringent industry standards, ensuring reliability and safety. The housing supports an operating temperature range from -40 to 105 °C, making it suitable for diverse environmental conditions. With UL 94V-2 flammability rating, it provides peace of mind in critical applications. Designed to facilitate easy installation and maintenance, this product exemplifies the perfect fusion of functionality and efficiency, ideal for professionals seeking high-quality connector solutions.
Supports wire to panel and wire to wire configurations enhancing versatility
Manufactured from nylon for increased durability
Rated for operating voltages up to 600 VAC for versatile applications
Flammability rated UL 94V 2 to ensure safety in various environments
Features a simple crimp termination method for efficient assembly
Contact retention within housing ensures consistent electrical connectivity
Suitable for power and signal applications boosting operational efficiency
Related links
- TE Connectivity 4.2 mm Pitch 2 Row Straight
- TE Connectivity VAL-U-LOK Series Straight Panel Housing 4.2 mm Pitch, 2 Row
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch, 2 Row
- TE Connectivity VAL-U-LOK Series Straight Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Unshrouded
