TE Connectivity VAL-U-LOK Series Straight Panel Housing, 18 Contact(s), 4.2 mm Pitch, 2 Row

Subtotal (1 bag of 1000 units)*

£242.81

(exc. VAT)

£291.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£242.81£0.243

*price indicative

RS Stock No.:
479-114
Distrelec Article No.:
304-50-158
Mfr. Part No.:
1-794953-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Series

VAL-U-LOK

Pitch

4.2mm

Number of Contacts

18

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Mount Type

Panel

Connector System

Wire-to-Board

Contact Plating

Tin

Row Pitch

4.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, RoHS, UL

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity housing connector is expertly designed for versatile applications, seamlessly supporting wire-to-panel and wire-to-wire configurations. This robust connector ensures reliable crimp termination for 18 positions, making it an ideal choice for high-performance circuit applications. Built from flame-retardant nylon and featuring a natural colour, it complements various industrial environments while meeting stringent UL standards. With a compact footprint and exceptional electrical characteristics, it operates effectively across a temperature range of -40 to 105 °C, ensuring functionality in challenging conditions. The connector facilitates easy installation with its panel mount capability while offering solid contact retention without compromising on user convenience.

Designed for both wire-to-panel and wire-to-wire applications

Crimp termination method for enhanced reliability

Configured for 18 positions to accommodate diverse circuit requirements

Features a compact design for space-efficient installations

Constructed from durable nylon material for longevity

Offers a wide operating temperature range for versatile use

Meets UL flammability ratings for safety assurance

Available in bulk packaging to support high-demand projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy