TE Connectivity, VAL-U-LOK Male Housing, 4.2 mm Pitch, 8 Way, 2 Row Straight

Subtotal (1 pack of 1000 units)*

£209.34

(exc. VAT)

£251.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£209.34£0.209

*price indicative

RS Stock No.:
679-730
Mfr. Part No.:
794953-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

Housing

Number of Rows

2

Pitch

4.2mm

Connector Gender

Male

Mount Type

Panel Mount

For Use With

Connector

Orientation

Straight

Length

18mm

Width

23.9mm

Standards/Approvals

UL

Housing Material

Nylon

Series

VAL-U-LOK

COO (Country of Origin):
CN
The TE Connectivity Plug housing designed for crimp termination of wire-to-panel or wire-to-wire connections. Featuring a 4.2 mm centreline pitch and a Compact size, it supports up to 600 VAC operation for both power and signal circuits. Made from natural-coloured nylon, this housing provides robust mechanical and environmental resistance. It is Ideal for applications requiring reliable electrical performance and secure connector mating.

8 positions and 2 rows configuration

UL 94V 2 flammability rating

Compatible with CSA and UL standards

Panel mount connector type

Related links