TE Connectivity VAL-U-LOK Series Straight Panel Housing, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
471-672
Distrelec Article No.:
304-57-906
Mfr. Part No.:
1-1969599-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Series

VAL-U-LOK

Pitch

4.2mm

Housing Material

Polyamide 66

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Panel, Wire-to-Wire

Mount Type

Panel

Row Pitch

4.2mm

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, UL, UL 94V-2

Voltage

60V

COO (Country of Origin):
TW
The TE Connectivity Housing plug is designed to meet the demands of modern electrical connections, ensuring reliability and efficiency in various applications. With its crimp termination method, this component provides secure connections for both wire-to-panel and wire-to-wire configurations. The special UL 94V-2 material enhances durability, making it suitable for a wide range of environments. The product features a compact design with 10 positions, allowing for versatile use while maintaining a minimal footprint. This connector is not only user-friendly but also adheres to industry standards, ensuring peace of mind for any project it is employed in. Ideal for power and signal circuit applications, it stands out in the market of electrical components.

Accommodates multiple wiring configurations for enhanced versatility

Features a pin contact type that delivers reliable connectivity

Supplied in bulk packaging facilitating easy integration into production workflows

Complies with stringent eco friendly standards including EU RoHS and ELV guidelines

Compact dimensions make it easy to incorporate into various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy