TE Connectivity VAL-U-LOK Series Straight Cable Housing, 10 Contact(s), 4.2 mm Pitch, 2 Row

Subtotal (1 bag of 1000 units)*

£237.86

(exc. VAT)

£285.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£237.86£0.238

*price indicative

RS Stock No.:
480-047
Distrelec Article No.:
304-52-391
Mfr. Part No.:
1-1969597-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Product Type

Housing

Pitch

4.2mm

Number of Contacts

10

Housing Material

Polyamide 66

Number of Rows

2

Orientation

Straight

Mount Type

Cable

Connector System

Wire-to-Board, Wire-to-Wire

Row Pitch

4.2mm

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
TW
The TE Connectivity crimp housing receptacle connector embodies exceptional versatility and reliability, designed for both wire-to-board and wire-to-wire applications. With a focus on safety and compliance, this rectangular connector proudly meets UL 94V-2 flammability standards, ensuring a safe connection for critical electronics. Engineered for ease of use, it features a user-friendly crimp termination method, making it suitable for a wide range of wiring solutions. The thoughtfully crafted design incorporates a compact yet robust form factor, optimized for applications requiring up to 10 positions in a dual-row configuration. Its durable nylon 6/6 construction not only provides superior mechanical strength but also assures longevity under varied environmental conditions. The operating temperature range accommodates extreme environments, enabling reliable operation in both domestic and industrial settings.

Seamlessly supports up to 10 positions for versatile connectivity

Constructed from high-quality nylon for improved durability

Facilitates efficient crimp connections for secure terminations

Designed for compatibility with CSA and UL standards

Offers excellent performance in temperatures ranging from -40 to 105 °C

Compact dimensions enhance design flexibility in applications

Low halogen content ensures reduced environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy