TE Connectivity VAL-U-LOK Series Cable Housing Receptacle, 4 Contact(s), 4.2 mm Pitch, 2 Row
- RS Stock No.:
- 506-732
- Distrelec Article No.:
- 304-50-409
- Mfr. Part No.:
- 1969597-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
£211.44
(exc. VAT)
£253.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £211.44 | £0.106 |
*price indicative
- RS Stock No.:
- 506-732
- Distrelec Article No.:
- 304-50-409
- Mfr. Part No.:
- 1969597-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | VAL-U-LOK | |
| Product Type | Housing Receptacle | |
| Pitch | 4.2mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series VAL-U-LOK | ||
Product Type Housing Receptacle | ||
Pitch 4.2mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide 66 | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- TW
The TE Connectivity Housing receptacle offers a robust solution for crimp, wire-to-board and wire-to-wire applications. Designed with versatility in mind, this connector excels in various settings, contributing to enhanced electrical performance and durability. Its UL 94V-2 rating underlines the reliable flammability resistance, ensuring safety in demanding environments. This product's natural nylon 6/6 construction, coupled with an operating temperature range of -40 to 105 °C, guarantees resilience even under challenging conditions. With four positions and a compact rectangular design, this connector is perfect for precise applications requiring efficient connectivity. Whether you require a secure crimp termination or robust signal transfer, this housing receptacle meets industry standards without compromise, making it an ideal choice for any electronics project needing dependable performance.
Constructed from high-quality nylon, ensuring longevity and reliability
Designed for easy integration into various connector systems
Allows for high operating voltage capabilities to protect sensitive circuits
Optimised for crimp termination methods to simplify electronic assembly
Lightweight design promotes ease of handling and installation
Perfectly suited for both power and signal applications
Meets compliance standards for EU RoHS and other regulations
Compatible with a range of connectors for versatile applications
Related links
- TE Connectivity VAL-U-LOK Series Cable Housing Receptacle 4.2 mm Pitch, 2 Row
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch, 2 Row
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch, 2 Row
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Cable PCB Header 4.2 mm Pitch Unshrouded
