TE Connectivity VAL-U-LOK Series Vertical Cable Housing, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-511
- Distrelec Article No.:
- 304-48-198
- Mfr. Part No.:
- 1-1586000-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-511
- Distrelec Article No.:
- 304-48-198
- Mfr. Part No.:
- 1-1586000-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | VAL-U-LOK | |
| Product Type | Housing | |
| Pitch | 4.2mm | |
| Number of Contacts | 16 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series VAL-U-LOK | ||
Product Type Housing | ||
Pitch 4.2mm | ||
Number of Contacts 16 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- TW
The TE Connectivity Housing, plug, crimp connector is designed for reliable wire-to-wire connections in various electrical applications. Engineered to meet UL 94V-2 standards, this connector features a compact design with 16 positions and a robust 2-row configuration. It operates efficiently at 600 VAC, making it ideal for both power and signal circuits. With a compatibility range suited for insulation diameters from 1.2 mm to 3.1 mm, this connector is versatile and suitable for a wide array of wiring needs. Its durable nylon housing enhances longevity while the crimp termination method ensures secure connections. This praiseworthy product combines functionality and safety, catering to diverse industrial requirements.
Optimized for seamless wire-to-wire applications, ensuring enhanced connectivity
Durable nylon housing guarantees resistance against environmental factors
Versatile compatibility with a range of insulation diameters, making it adaptable
Crimp termination method delivers secure and reliable connections
Engineered to withstand operating temperatures between -40°C and 105°C
Light weight design ensures easy handling and installation during assembly
Low flammability rating enhances safety in electrical applications
Related links
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
