TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 14 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-990
- Distrelec Article No.:
- 304-48-201
- Mfr. Part No.:
- 1-1586038-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-990
- Distrelec Article No.:
- 304-48-201
- Mfr. Part No.:
- 1-1586038-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | VAL-U-LOK | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Number of Contacts | 14 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series VAL-U-LOK | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 9A | ||
Number of Contacts 14 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Wire | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is designed for wire-to-board applications, offering a robust solution for power connections. With a vertical orientation and fully shrouded design, it ensures reliable performance in demanding environments. The header supports 14 positions and is well-suited for a variety of electronic applications, providing ease of installation and excellent connectivity. The product is constructed with high-quality materials to ensure durability and longevity, making it an ideal choice for various industrial and consumer applications. Its compatibility with industry standards and exceptional reliability make it a standout option in the market.
Constructed with nylon 66 for enhanced durability
Supports a wide operating temperature range making it versatile for different environments
Features a keyed mating alignment for secure connections
Offers a high contact current rating ensuring robust performance
Incorporates a locking tab for reliable mating retention
Features low halogen content to meet environmental standards
Related links
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
