TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-351
Distrelec Article No.:
304-48-202
Mfr. Part No.:
1-1586038-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

VAL-U-LOK

Pitch

4.2mm

Current

9A

Number of Contacts

16

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Wire

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Row Pitch

4.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, RoHS, UL

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers an innovative solution for vertical wire-to-board connectivity, designed to accommodate 16 positions with a 4.2 mm centreline. Crafted for seamless integration, this fully shrouded connector ensures reliable performance in power applications. The natural nylon housing withstands high operational temperatures, making it suitable for demanding environments. Its through-hole soldering capability streamlines installation onto printed circuit boards, enhancing overall efficiency. With an operating voltage rating of 600 VAC, this connector meets rigorous electrical standards, positioning it as an ideal choice for your projects. Additionally, its locked mating retention system guarantees stability, ensuring a secure connection throughout its lifecycle.

Compact design maximises board space utilisation

Durable construction ensures longevity in harsh conditions

Fully shrouded design provides protection against accidental disconnects

Keyed alignment assists in error proofing connections

Easy integration with compatible products enhances system flexibility

Low halogen content meets modern environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy