TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-943
- Distrelec Article No.:
- 304-50-221
- Mfr. Part No.:
- 1586038-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-943
- Distrelec Article No.:
- 304-50-221
- Mfr. Part No.:
- 1586038-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | VAL-U-LOK | |
| Pitch | 4.2mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Wire | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series VAL-U-LOK | ||
Pitch 4.2mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Wire | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a cutting-edge connector designed for efficient wire-to-board applications. Its vertical orientation and fully shrouded design provide exceptional durability and reliability, essential for modern electronic circuits. Built to accommodate eight positions and two rows, this connector ensures versatility in various configurations. The product is engineered with a focus on enhanced electrical performance, featuring an impressive operating voltage of 600 VAC. With its robust construction out of nylon 66 and nickel-plated contacts, this connector not only meets but exceeds industry standards such as UL and CSA. The connector is ideal for applications demanding precision and strength, providing effortless installation through a through-hole solder method. It is a prime choice for engineers seeking quality and dependability in power circuit applications.
Designed for seamless integration into printed circuit boards
Features locking tabs for secure mating retention
Offers a low-profile design, facilitating space-efficient layouts
Uses tin and nickel plating for enhanced conductivity and corrosion resistance
Compatible with numerous agency standards for peace of mind
Exhibits low halogen content for environmentally conscious applications
Supports wave soldering for efficient manufacturing processes
Provides a temperature range accommodating extreme conditions
Related links
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
