TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 475-389
- Distrelec Article No.:
- 304-58-171
- Mfr. Part No.:
- 1586768-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 315 units)*
£332.99
(exc. VAT)
£399.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £332.99 | £1.057 |
*price indicative
- RS Stock No.:
- 475-389
- Distrelec Article No.:
- 304-58-171
- Mfr. Part No.:
- 1586768-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | VAL-U-LOK | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series VAL-U-LOK | ||
Current 9A | ||
Pitch 4.2mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header serves as a robust connectivity solution for wire-to-board applications. Engineered for versatile use, it features a vertical orientation and eight positions, accommodating a variety of circuit designs. The fully shrouded design ensures enhanced safety and reliability, making it ideal for power applications. With a tin-plated finish, this component is adept at enduring environmental challenges. Its compatibility with various industry standards ensures that it meets rigorous quality requirements, while the polyamide housing contributes to its durability. Whether you're conducting power through your circuit or enhancing your devices connectivity, this product promises efficient performance without compromise.
Offers a rectangular connector shape for streamlined integration
Designed with a locking tab for secure mating retention
Incorporates a brass contact base material for optimal conductivity
Allows through-hole solder termination for reliable PCB attachment
Rated for an impressive operating voltage of 600 VAC
Provides low halogen content for safer environmental compliance
Features a compact design, measuring only 18 mm in length
Boasts compatibility with multiple agency standards for peace of mind
Enhanced with an operating temperature range suitable for various environments
Related links
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
