TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 175 units)*

£251.49

(exc. VAT)

£301.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£251.49£1.437

*price indicative

RS Stock No.:
474-345
Distrelec Article No.:
304-58-174
Mfr. Part No.:
1586842-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Product Type

PCB Header

Pitch

4.2mm

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

MICRO MATE N LOK Connector SYSTEM

Mount Type

Board

Row Pitch

4.2mm

Termination Type

Solder

Maximum Operating Temperature

260°C

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Connector Header is a sophisticated connector designed for high-performance applications. Engineered to provide reliable electrical connections, it caters to various industries where durability and precision are paramount. The unique design ensures versatility while maintaining compliance with key standards such as EU RoHS and ELV directives. With its low halogen content and robust solder process capability, this connector is a smart choice for environmentally conscious projects. The sleek and efficient construction of the product guarantees not only optimal functionality but also contributes to the overall integrity of your devices.

Offers superior connection reliability for critical applications

Designed with a low halogen content for environmental compliance

Manufactured to withstand high-temperature soldering processes

Ideal for use in both commercial and industrial setups

Meets stringent EU compliance standards for safety and quality

Versatile design suitable for a wide range of electronic devices

Backed by comprehensive support from the manufacturer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy