TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 475-377
- Distrelec Article No.:
- 304-50-215
- Mfr. Part No.:
- 1586000-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£223.00
(exc. VAT)
£267.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £223.00 | £0.223 |
*price indicative
- RS Stock No.:
- 475-377
- Distrelec Article No.:
- 304-50-215
- Mfr. Part No.:
- 1586000-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | VAL-U-LOK | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series VAL-U-LOK | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug connector is designed for crimping and facilitates wire-to-wire connections with exceptional reliability. It features a robust construction suitable for various applications while maintaining an operating voltage of 600 VAC. This connector is ideal for environments where durability and performance are paramount. Its compact size and versatile design make it a go-to choice for engineers and designers looking for effective solutions in electrical connectivity. With compliance to industry standards, this connector offers reliability and peace of mind for critical applications. The nylon housing material and natural colour contribute to its durability, ensuring it meets stringent environmental and performance criteria.
Designed to accommodate 8 positions and 2 rows for versatile applications
Utilises crimp termination method ensuring secure connections
Operates within a wide temperature range from -40°C to 105°C
Constructed with low halogen content to meet environmental directives
Offers a natural colour finish for aesthetic integration into designs
Incorporates adjustable contact retention technology for enhanced performance
Compatible with TE's VAL-U-LOK series, offering expanded utility
Related links
- TE Connectivity VAL-U-LOK Series Vertical Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
