TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header, 12 Contact(s), 4.2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 480-460
- Distrelec Article No.:
- 304-57-903
- Mfr. Part No.:
- 1-1969597-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-460
- Distrelec Article No.:
- 304-57-903
- Mfr. Part No.:
- 1-1969597-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | VAL-U-LOK | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Mount Type | Cable | |
| Termination Type | Crimp | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series VAL-U-LOK | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Mount Type Cable | ||
Termination Type Crimp | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- TW
The TE Connectivity Housing receptacle is expertly engineered for crimp-based connections in wire-to-board and wire-to-wire applications. Designed to meet UL 94V-2 standards, it provides robust and reliable connectivity for a variety of electronic devices. Its 12-position rectangular configuration ensures optimal connection management, making it ideal for intricate circuit designs. The nylon 6/6 construction ensures durability and long-lasting performance, while its ability to operate within a broad temperature range allows versatility across various environments. Utilizing a cable mount type, this housing receptacle simplifies assembly while maintaining secure connections that industry professionals can trust. Whether in industrial settings or consumer electronics, this receptacle stands as a testament to quality and innovation in connector design.
Designed for both wire-to-board and wire-to-wire configurations
Constructed from high-quality nylon for enhanced durability
Suitable for operating voltages up to 600 VAC
Features a cable mount type for easy installation
Compatible with multiple agency standards for assured safety
Accommodates up to 12 positions for flexible connection options
Low halogen content enhances environmental compliance
Efficient crimp termination method offers reliable connectivity
Optimized for operating temperatures between -40 to 105 °C
Meets stringent flammability ratings for superior safety
Related links
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch, 2 Row
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Cable Housing Receptacle 4.2 mm Pitch, 2 Row
- TE Connectivity VAL-U-LOK Series Vertical Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
