TE Connectivity VAL-U-LOK Series Straight Cable PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 467-296
- Distrelec Article No.:
- 304-50-217
- Mfr. Part No.:
- 1586019-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£277.51
(exc. VAT)
£333.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £277.51 | £0.139 |
*price indicative
- RS Stock No.:
- 467-296
- Distrelec Article No.:
- 304-50-217
- Mfr. Part No.:
- 1586019-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | VAL-U-LOK | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series VAL-U-LOK | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular power connector is designed for efficient housing and receptacle applications, facilitating reliable wire-to-board and wire-to-wire connections. With a versatile two-position setup and a centreline measurement of .165 inches (4.2 mm), this connector caters to a range of power and signal requirements. Crafted from durable nylon, it withstands harsh working conditions, making it an excellent choice for demanding environments. The housing is designed to provide secure contact retention while accommodating discrete wiring solutions. This product is recognised for its UL 94V-0 flammability rating, ensuring it meets stringent safety standards. With compliance to various international directives, it serves as a dependable choice for engineers and designers seeking high-quality interconnection solutions.
Designed for easy integration in diverse applications
Features a crimp termination method for reliable connections
Offers a wide operating temperature range for versatility
Inline contact layout promotes efficient electrical flow
Low halogen content supports eco-friendly initiatives
Packaged for bulk supply, catering to high-demand projects
Compatible with a range of associated parts for seamless expansion
Cable mount design allows for flexibility in installation
Related links
- TE Connectivity VAL-U-LOK Series Straight Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Panel PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
