TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
477-565
Distrelec Article No.:
304-58-162
Mfr. Part No.:
1586044-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Product Type

PCB Header

Pitch

4.2mm

Number of Contacts

2

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Wire

Mount Type

Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, RoHS, UL

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header presents a robust solution for wire-to-board connectivity in compact applications. This right-angle connector allows for an efficient assembly process, ensuring secure and reliable connections in electronic boards. Designed with a fully shrouded header type, it guarantees superior performance for power applications, accommodating multiple wires securely within a tight footprint. Crafted with premium materials, this connector is engineered to facilitate optimal electrical performance while withstanding demanding environmental conditions. Its versatility makes it ideal for various applications, while its innovative design supports easy integration and enhances assembly speed.

Rectangular connector shape is designed for efficient space utilisation

Right-angle orientation enables easier routing of wires in tight spaces

Constructed with nylon housing for enhanced durability in demanding environments

Nickel contact underplating ensures reliable electrical connectivity

Compatible with wave soldering for versatile manufacturing processes

Low halogen content aligns with contemporary environmental standards

Keyed mating alignment simplifies connector assembly for quick installation

Locking tab retention enhances security during operation, preventing disconnections

Recommended PCB thickness supports optimal stability within assemblies

Operating temperature range accommodates various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy