TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header, 12 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 220 units)*

£290.72

(exc. VAT)

£348.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +£290.72£1.321

*price indicative

RS Stock No.:
471-517
Distrelec Article No.:
304-48-203
Mfr. Part No.:
1-1586043-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Product Type

PCB Header

Pitch

4.2mm

Current

9A

Number of Contacts

12

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Wire

Mount Type

Board

Contact Plating

Tin

Termination Type

Crimp

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, RoHS, UL

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header seamlessly integrates into wire-to-board connections, offering a reliable solution for your electronic projects. Designed with a right-angle orientation and featuring 12 positions, it ensures optimal space efficiency while maintaining performance across various applications. With a fully shrouded profile and a robust construction aimed at through-hole soldering, this connector provides exceptional durability and an effective connection for power circuitry. The natural nylon housing and tin-plated contacts further enhance its reliability, ensuring compliance with industry standards for safety and functionality. This connector is not just a component; it is an essential part of your project’s backbone, supporting operational excellence every step of the way.

PCB Mount Header optimised for right angle installations

Designed for wire to board connections enhancing versatility

Features 12 positions for enhanced connectivity options

Includes nickel underplating for improved contact longevity

Low halogen material ensures compliance with modern environmental standards

Tray packaging facilitates efficient handling and assembly

Related links