TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 470-475
- Distrelec Article No.:
- 304-63-953
- Mfr. Part No.:
- 2-1586041-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-475
- Distrelec Article No.:
- 304-63-953
- Mfr. Part No.:
- 2-1586041-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | VAL-U-LOK | |
| Pitch | 4.2mm | |
| Number of Contacts | 24 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series VAL-U-LOK | ||
Pitch 4.2mm | ||
Number of Contacts 24 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is expertly designed for applications requiring reliable wire-to-board connections. Featuring a right-angle orientation, this component supports 24 positions arranged over two rows, ensuring efficient space utilisation on your printed circuit boards. The fully shrouded design enhances connection reliability, while its robust natural nylon housing provides durability across a wide operating temperature range. The connector is equipped with tin-plated contacts for optimal conductivity and corrosion resistance, making it ideal for power applications. Furthermore, its through-hole soldering method guarantees stable mounting and ease of assembly, positioning this connector as a dependable choice for both prototyping and production environments.
Right-angle orientation optimises layout flexibility
Natural colour nylon housing ensures long-lasting performance
Tin-plated contacts enhance electrical conductivity
Fully shrouded design protects connections from damage
Compatible with a variety of wire-to-board applications
High current rating makes it suitable for power connections
Keyed alignment aids in secure mating with no misconnection
Low halogen materials contribute to environmental compliance
Related links
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
