TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 475-380
- Distrelec Article No.:
- 304-58-161
- Mfr. Part No.:
- 1586041-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-380
- Distrelec Article No.:
- 304-58-161
- Mfr. Part No.:
- 1586041-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | VAL-U-LOK | |
| Pitch | 4.2mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series VAL-U-LOK | ||
Pitch 4.2mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Wire | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity pcb mount header is a highly versatile solution designed for robust wire-to-board connections. Engineered to facilitate seamless integration within various electronic assemblies, this right-angle header supports up to six positions, ensuring reliable performance in compact spaces. Its fully shrouded design enhances security during operation, while the durable tin plating protects against corrosion, ensuring the longevity of connections. With an operating voltage of 600 VAC and a temperature range of -40 to 105 °C, it is suitable for a wide array of applications. The connector style and orientation make it a perfect fit for PCB-mounted configurations, meeting the demands of modern electronic designs with ease and efficiency.
Designed for optimal wire-to-board connectivity
Right-angle orientation reduces space requirements on PCBs
Six position capacity allows for versatile applications
Fully shrouded header enhances contact integrity and safety
Tin plating provides robust protection against environmental factors
Accommodates operating voltages up to 600 VAC
Wide operational temperature range ensures performance stability
Compact dimensions facilitate easy integration into tight spaces
Mechanical design includes features for reliable mating retention
Nylon housing material offers additional strength and durability
Related links
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
