TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 340 units)*

£320.12

(exc. VAT)

£384.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£320.12£0.942

*price indicative

RS Stock No.:
471-725
Distrelec Article No.:
304-57-870
Mfr. Part No.:
1-1586041-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Product Type

PCB Header

Current

9A

Pitch

4.2mm

Housing Material

Nylon

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Wire

Mount Type

Board

Contact Plating

Tin

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, RoHS, UL

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an exceptional connector engineered to meet the demands of wire-to-board applications. Designed with a right-angle orientation and fully shrouded configuration, it guarantees secure connections with enhanced reliability. This component is adept at facilitating power distribution, accommodating up to ten positions while maintaining a compact footprint. Its robust construction allows for through-hole solder termination, ensuring stable attachment to printed circuit boards. The combination of premium materials, including a nickel and tin-plated finish, enhances durability and conductivity. This connector is not only easy to install but also capable of handling high voltages, making it suitable for various industrial applications. Experience superior performance and quality with this outstanding connector solution.

Features a right-angle design for optimal space utilization

Constructed with durable nylon housing for increased longevity

Equipped with a locking tab for enhanced mating retention

Compatible with a variety of PCB thicknesses for versatile applications

Offers low halogen content for safer environmental compliance

Designed to withstand operating temperatures up to 105 °C

Supports wave soldering processes for efficient assembly

Electrically rated to perform at a maximum of 600 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy