TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header, 22 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-626
- Distrelec Article No.:
- 304-58-325
- Mfr. Part No.:
- 2-1586043-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-626
- Distrelec Article No.:
- 304-58-325
- Mfr. Part No.:
- 2-1586043-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | VAL-U-LOK | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series VAL-U-LOK | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for precision and reliability in wire-to-board applications. Featuring a right-angle orientation, it optimally utilises space while maintaining a secure connection. This connector supports a robust 22 positions, allowing for versatile circuit configurations. Fully shrouded and crafted from durable materials, it ensures excellent performance even under demanding conditions. The design incorporates tin-plated contacts for enhanced conductivity, while its sturdy construction withstands the rigours of soldering. With compatibility across various industry standards, this header is ideal for a broad range of applications in both commercial and industrial sectors.
Designed for seamless integration with printed circuit boards
Offers a secure locking mechanism to ensure stable connections
Endures high operational temperatures, enhancing durability
Maintains reliability with a unique assembly configuration
Facilitates easy installation, optimising assembly time
Delivers excellent electrical performance for power applications
Meets stringent compliance standards for safety and quality assurance
Related links
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
