TE Connectivity VAL-U-LOK Series Cable Housing Receptacle, 24 Contact(s), 4.2 mm Pitch, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-624
Distrelec Article No.:
304-52-718
Mfr. Part No.:
2-1969603-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing Receptacle

Series

VAL-U-LOK

Pitch

4.2mm

Number of Contacts

24

Housing Material

Polyamide

Number of Rows

2

Connector System

Wire-to-Board, Wire-to-Wire

Mount Type

Cable

Termination Type

Crimp

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, UL, UL 94V-2

Voltage

60V

COO (Country of Origin):
US
The TE Connectivity Housing receptacle connector is designed for robust crimp connections in wire-to-board and wire-to-wire applications. With a commendable 24-position capability and a rectangular design, it meets stringent performance standards, including UL 94V-2 flammability rating, ensuring both safety and efficiency in various electronic applications. Engineered for reliable operation under harsh conditions, it operates effectively over a wide temperature range, making it a dependable choice for powering and signalling in demanding environments. The connector's construction from durable polyamide ensures longevity and resilience, enhancing its appeal for diverse industry sectors. Its compatibility with various cable mount configurations allows for flexibility in design and installation, ensuring it fits seamlessly into existing setups.

Incorporates dual-row design for efficient connection management

Accommodates a broad range of operating voltages up to 600 VAC

Lightweight construction ensures minimal impact on overall assembly weight

Integration into current designs is simplified due to its versatile mounting options

Constructed to withstand extreme temperatures, maintaining performance in diverse climates

Promotes efficient assembly with a crimp termination method tailored for ease of use

Ensures compliance with rigorous industry standards for electrical safety

Available in bulk packaging, making it suitable for large-scale production

Features bright white colour for easy identification in complex assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy