TE Connectivity AMPMODU Series Vertical Board PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 35 units)*

£200.04

(exc. VAT)

£240.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£200.04£5.715

*price indicative

RS Stock No.:
510-101
Distrelec Article No.:
304-54-067
Mfr. Part No.:
3-826632-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

5A

Number of Contacts

64

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Voltage

750Vrms

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Header is an innovative solution designed for seamless board-to-board connections. This connector boasts a vertical orientation and accommodates 64 positions, making it ideal for space-constrained applications. With a 2.54 mm [.1 in] centreline, it ensures reliable connectivity in various electronic devices. The breakaway feature allows for easy disengagement when needed, promoting flexibility and adaptability in circuit designs. Engineered to meet rigorous electrical standards, this connector is suited for a wide range of environments, thanks to its impressive operating temperature range. Its robust construction is complemented by a green PBT housing, ensuring durability and reliability in demanding applications. Experience the efficiency and precision of advanced connection technology with this high-performing header.

Facilitates secure board-to-board connections with ease

Designed for applications requiring high-density pin configurations

Breakaway design enhances usability and installation

Durable housing material adds to long-term reliability

Meets stringent industry electrical characteristics for superior performance

Suitable for wide-ranging temperatures to ensure operational integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy