TE Connectivity AMPMODU Series Vertical Board PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 503-315
- Distrelec Article No.:
- 304-63-897
- Mfr. Part No.:
- 1-535542-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-315
- Distrelec Article No.:
- 304-63-897
- Mfr. Part No.:
- 1-535542-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Plated | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 333V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Plated | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 333V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount receptacle offers a robust and reliable connection solution designed specifically for vertical board-to-board applications. With 24 positions and a 2.54 mm centerline spacing, it ensures seamless integration into your electronics, promoting efficient space utilisation and enhanced performance. The gold-plated contacts deliver exceptional conductivity and longevity, making it ideal for applications requiring frequent connections. Crafted from high-quality materials, this connector guarantees resilience against environmental stressors, ensuring stability across a broad operating temperature range. Its innovative design supports stacked configurations, providing versatility in various electronics projects. The receptacle is compatible with a range of modular connector systems, streamlining your design process and enhancing overall connectivity.
Offers exceptional conductivity due to gold-plated contacts
Designed for easy integration into compact electronic layouts
Supports both bottom and top mating entry locations
Facilitates board standoff solder processes for efficient assembly
Built to endure a wide operating temperature range from -65 to 125 °C
Constructed from durable materials to withstand mechanical stress
Allows for stackable arrangements to maximise circuit board space
Features parallel board-to-board configuration for straightforward applications
Complies with industry standards for enhanced reliability and safety
Available in a packaging quantity that suits both small and large-scale projects
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
