TE Connectivity AMPMODU Series Vertical Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 112 units)*

£214.61

(exc. VAT)

£257.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£214.61£1.916

*price indicative

RS Stock No.:
478-133
Distrelec Article No.:
304-54-277
Mfr. Part No.:
535542-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

16

Housing Material

Fibreglass Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Tail Pin Length

3.3mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR7189, UL E28476

Voltage

333V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is an innovative connector designed for reliable board-to-board connectivity. With a vertical orientation and a compact profile, it offers a seamless integration for circuit applications requiring a high number of connections. This advanced connector system features 16 positions arranged in a two-row configuration, ensuring efficient signal transmission in various electronic devices. Tailored for standard PCB thickness, the receptacle supports through-hole solder termination, providing a secure fit for demanding environments. Made from high-quality materials, it guarantees durability and consistent performance, making it an ideal choice for your next project.

Equipped with a closed entry housing to ensure reliable contact mating

Offers compatibility with a wide range of boards and systems

Designed for easy assembly with through-hole soldering capabilities

Included options for wave solder capability, increasing manufacturing efficiency

Temperature rated for a wide operating range, catering to various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy