TE Connectivity AMPMODU Series Vertical Board PCB Header, 100 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-652
- Distrelec Article No.:
- 304-54-137
- Mfr. Part No.:
- 5-104076-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-652
- Distrelec Article No.:
- 304-54-137
- Mfr. Part No.:
- 5-104076-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Number of Contacts | 100 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.54mm | |
| Standards/Approvals | CSA, UL, UL 94V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Number of Contacts 100 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.54mm | ||
Standards/Approvals CSA, UL, UL 94V-0 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is an exceptional solution for high-density interconnection, designed to facilitate seamless communication between circuit boards. With its vertical orientation and fully shrouded design, this component ensures secure connections while minimising the risk of accidental disconnections. Ideal for applications that demand reliability and performance, this header features 100 positions laid out in a dual-row configuration, making it suitable for various board-to-board applications. The advanced engineering behind this product incorporates high-quality materials, offering excellent electrical characteristics such as insulation resistance and dielectric withstand voltage. The robust design and reliability are further enhanced by its compatibility with the AMPMODU System 50, making it an optimal choice for both existing and new electronic projects.
Designed for vertical PCB mounting, enhancing space optimisation
Fully shrouded header type ensures protection against accidental disconnections
Constructed to accommodate 100 mating positions for extensive circuit applications
Features a board-to-board connector system, ideal for multi-board setups
Offers high insulation resistance, supporting efficient performance
Electrical characteristics include a dielectric withstand voltage for reliable operation
Compatible with the AMPMODU System 50 for versatile use across projects
Robust housing material ensures durability in diverse environmental conditions
Engineered to facilitate easy soldering, enhancing assembly processes
Low halogen content aligns with environmental compliance standards
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
