TE Connectivity AMPMODU Series Vertical Board PCB Header, 60 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 22 units)*

£393.56

(exc. VAT)

£472.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£393.56£17.889

*price indicative

RS Stock No.:
520-634
Distrelec Article No.:
304-50-863
Mfr. Part No.:
5-104549-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

1A

Pitch

1.27mm

Number of Contacts

60

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Surface Mount

Minimum Operating Temperature

65°C

Tail Pin Length

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

30V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is expertly designed for vertical mounting applications, catering to both board-to-board and wire-to-board connectivity needs. With a robust 60-position layout, this connector supports efficient signal and power transmission across your circuits. Tailored for seamless integration, it features a standard connector profile and is fully shrouded, ensuring protection and reliability in various operational conditions. Its durable construction incorporates high-quality materials, including thermoplastic housing and nickel contact underplating, making it an ideal choice for demanding environments. This connector not only meets stringent industry standards but also promises ease of assembly with a board mount retention type and defined mating alignment features. Whether you are working on intricate PCB designs or straightforward wiring setups, this connector is engineered to perform while helping to maximise your device's functionality.

Offers a fully shrouded design for enhanced safety and durability

Delivers reliable electrical performance with a maximum contact current rating of 1 A

Features a standard connector profile suitable for a diverse range of applications

Utilises low halogen materials to meet modern environmental standards

Engineered with a robust alignment mechanism for secure connections

Provides compatibility with various approved standards products for seamless integration

Ensures a wide operational temperature range, making it suitable for challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy