TE Connectivity AMPMODU Series Right Angle Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-105
- Distrelec Article No.:
- 304-50-800
- Mfr. Part No.:
- 5-103166-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 120 units)*
£443.52
(exc. VAT)
£532.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £443.52 | £3.696 |
*price indicative
- RS Stock No.:
- 478-105
- Distrelec Article No.:
- 304-50-800
- Mfr. Part No.:
- 5-103166-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a precision-engineered connector designed to facilitate seamless connections in both board-to-board and wire-to-board configurations. With its right-angle orientation and fully shrouded design, this connector not only enhances space efficiency but also ensures secure and reliable connections. Its substantial 14-position capacity, complemented by a 2.54 mm centreline spacing, makes it an ideal choice for complex electronic applications. The robust gold-plated contacts guarantee excellent conductivity, while the thermoplastic housing provides durability under varying environmental conditions, catering to diverse operational requirements. This high-performance header is designed to meet the demands of modern electronic systems, ensuring dependable signal integrity and reliable performance across various applications.
Optimised for PCB applications, ensuring versatility in various configurations
Right-angle design streamlines installation while conserving board space
Fully shrouded header type protects contacts from damage and contamination
Compatible with board standoff solder processes, enhancing assembly reliability
Standard housing temperature rating accommodates a wide operating range
Nickel contact underplating ensures durability and extended lifespan
Detent window feature enhances mating retention for a secure fit
Packaging in large quantities ensures availability for high-volume projects
Related links
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
