TE Connectivity AMPMODU Series Vertical PCB PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-621
- Distrelec Article No.:
- 304-50-844
- Mfr. Part No.:
- 5-104068-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 123 units)*
£266.89
(exc. VAT)
£320.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £266.89 | £2.17 |
*price indicative
- RS Stock No.:
- 520-621
- Distrelec Article No.:
- 304-50-844
- Mfr. Part No.:
- 5-104068-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Tail Pin Length | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.54mm | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Tail Pin Length 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.54mm | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is an innovative connector engineered to facilitate seamless board-to-board connections with outstanding reliability. Designed for vertical mounting and compatibility with the AMPMODU System 50, this connector accommodates up to ten positions, ensuring versatility in various applications. With a centreline of just 1.27 mm, it optimises space while maintaining peak performance. Featuring a fully shrouded design, it enhances protection against accidental disconnections while also providing a robust electrical interface. The header's construction utilises high-quality materials, including nickel and gold plating, which contribute to its impressive durability and conductivity, making it ideal for a wide range of electronic assemblies. Whether in consumer electronics or industrial applications, this connector promises both quality and performance.
Fully shrouded design for enhanced connection stability
Vertical PCB mount orientation optimises available space
Board-to-board configuration supports versatile applications
High-quality housing material ensures robust performance
Matte finish plating enhances surface durability
Polarisation feature aids in correct mating alignment
Resistance to high temperatures increases reliability
Compatible with industry standards for universal applicability
Suitable for fully loaded connector contact conditions
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board Pin Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
