TE Connectivity AMPMODU Series Vertical Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 112 units)*

£344.36

(exc. VAT)

£413.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£344.36£3.075

*price indicative

RS Stock No.:
520-637
Distrelec Article No.:
304-54-142
Mfr. Part No.:
5-104655-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

1.27mm

Current

500mA

Housing Material

Thermoplastic

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Minimum Operating Temperature

65°C

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

30V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is designed for seamless vertical board-to-board connections, making it an ideal solution for space-constrained applications. With a robust construction that incorporates a fully shrouded design, it ensures secure contact and reliable performance across various electronic assemblies. Its precise 1.27 mm centreline enhances your layout efficiency while supporting 10 positions within a two-row configuration. The choice of premium materials, including a gold contact plating, guarantees optimal conductivity and durability, making it suitable for high-performance tasks. This part is part of the AMPMODU 50/50 grid system, renowned for its versatility and compatibility within the field of interconnection systems. As part of an extensive compliance framework, it adheres to various industry standards, ensuring not only functionality but also safety and reliability in diverse operating conditions.

Utilises a standardised 1.27 mm pitch for design flexibility

Composed of high-quality thermoplastic to withstand rigorous usage

Features a keyed mating alignment for easy and secure connections

Constructed to accommodate a maximum current rating of 0.5 A, ensuring reliable power transmission

Encased in a low halogen material, promoting environmental safety

Packaging includes a generous quantity, facilitating bulk purchase for large projects

Compatible with various TE connectivity parts, allowing for multifunctional applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy