TE Connectivity AMPMODU Series Vertical Surface PCB Header, 60 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 26 units)*

£200.35

(exc. VAT)

£240.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£200.35£7.706

*price indicative

RS Stock No.:
520-638
Distrelec Article No.:
304-54-144
Mfr. Part No.:
5-104655-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

500mA

Pitch

1.27mm

Housing Material

Thermoplastic

Number of Contacts

60

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

65°C

Termination Type

Surface Mount

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

30V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is designed for vertical board-to-board applications, offering a robust solution for interconnections requiring precision and reliability. With 60 positions arranged in a fully shrouded design, this connector ensures secure and stable connections within electronic assemblies. The product features a fine 1.27 mm centreline, making it ideal for space-constrained designs while maintaining optimal performance. Its gold plating on the contact mating area enhances conductivity and reduces wear during mating cycles. Built from high-quality thermoplastic material, this connector is designed to withstand challenging environments, offering an operating temperature range of -65 to 105 °C. Elevate your device's connectivity with this high-performance header that prioritises both functionality and durability.

Vertical orientation provides a streamlined connection layout

Board-to-board configuration supports complex assembly structures

Sealable header design ensures protection against dust and moisture

Copper alloy retention features guarantee secure mounting to PCBs

Keyed mating alignment aids in preventing incorrect connections

Low halogen content promotes environmental compliance

Surface mount termination allows for efficient PCB assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy