TE Connectivity AMPMODU Series Vertical Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 482-258
- Distrelec Article No.:
- 304-54-143
- Mfr. Part No.:
- 5-104655-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 66 units)*
£260.29
(exc. VAT)
£312.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £260.29 | £3.944 |
*price indicative
- RS Stock No.:
- 482-258
- Distrelec Article No.:
- 304-54-143
- Mfr. Part No.:
- 5-104655-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 1.27mm | ||
Current 500mA | ||
Housing Material Thermoplastic | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header represents a fusion of reliability and high performance, specifically designed for board-to-board connections. With its vertical orientation and fully shrouded design, this connector ensures secure and efficient connectivity in compact spaces. Ideal for applications requiring 20 positions with a 1.27 mm centreline, it boasts a robust construction that caters to demanding environments. The use of high-quality materials like copper alloy and gold plating enhances durability while optimising electrical performance. This connector is not just about functionality; it embodies innovative engineering to meet modern connectivity needs effectively.
Designed for easy integration into tight assembly spaces
Incorporates advanced materials for enhanced durability
Ensures reliable connections with minimal signal loss
Facilitates easy alignment with a keyed mating type
Optimised for efficient heat dissipation in high-performance applications
Complies with industry standards for safety and reliability
Allows for surface mount installation, simplifying PCB design
Related links
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
