TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header, 100 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-359
- Distrelec Article No.:
- 304-63-915
- Mfr. Part No.:
- 104477-7
- Brand:
- TE Connectivity
Subtotal (1 tube of 7 units)*
£194.71
(exc. VAT)
£233.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £194.71 | £27.816 |
*price indicative
- RS Stock No.:
- 480-359
- Distrelec Article No.:
- 304-63-915
- Mfr. Part No.:
- 104477-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU System 50 | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Number of Contacts | 100 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.68mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU System 50 | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Number of Contacts 100 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Tail Pin Length 3.68mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header, Right Angle, is a high-performance connector designed specifically for efficient board-to-board applications. This component features a fully shrouded design that ensures secure and dependable connections, with a 100-position configuration tailored for optimal space utilization. Engineered from robust materials, it offers excellent electrical characteristics, including a dielectric withstanding voltage of up to 500 VAC and impressive insulation resistance. Its compact form factor, with a centerline of 1.27 mm, makes it ideal for various electronic assemblies, while its versatile operational temperature range guarantees reliability in diverse environments. This connector represents a blend of quality and functionality, perfect for demanding industrial applications.
Offers a reliable connection with a fully shrouded header type
Facilitates efficient space management with its compact design
Ensures high reliability with a dielectric withstand voltage of 500 VAC
Constructed with a high-temperature housing material for enhanced durability
Designed with latching features to provide secure mating retention
Supported by a polarized design for precise alignment during installation
Features multiple compliant standards for versatile application
Compatible with various assembly methods for increased flexibility
Low halogen content reflects commitment to safer materials
Related links
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 2-5318 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
