TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 152 units)*

£180.78

(exc. VAT)

£216.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£180.78£1.189

*price indicative

RS Stock No.:
520-629
Distrelec Article No.:
304-50-855
Mfr. Part No.:
5-104362-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

3A

Pitch

2.54mm

Number of Contacts

10

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Mating Pin Length

5.84mm

Voltage

60V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is engineered to provide a reliable connection in vertical wire-to-board applications. With its 10-position layout and a compact 2.54 mm centreline, it ensures efficient use of space while maintaining optimal performance. The fully shrouded design enhances safety and eliminates accidental disconnections, making it ideal for various electronic devices. Constructed with high-quality materials, this connector offers excellent durability and longevity. Its gold-plated contacts deliver superior conductivity, promoting better signal integrity. This product supports diverse operational needs, ensuring that engineers and designers can rely on it for critical applications.

Vertical orientation facilitates easy connection in tight spaces

Fully shrouded design enhances reliability and prevents misalignment

Gold plating on contacts provides superior conductivity and corrosion resistance

High-temperature rating ensures suitability for demanding environments

Through-hole solder termination provides strong mechanical and electrical connections

Low halogen materials contribute to environmentally friendly design

Compatible with a variety of TE's wire-to-board solutions for versatile use

Allows for secure mating retention to withstand vibration and movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy