TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 482-255
- Distrelec Article No.:
- 304-50-854
- Mfr. Part No.:
- 5-104362-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-255
- Distrelec Article No.:
- 304-50-854
- Mfr. Part No.:
- 5-104362-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | No | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals No | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a sophisticated connector solution designed to streamline wire-to-board applications. Its vertical orientation and fully shrouded design enhance reliability during electronic assembly, allowing for secure connections even in challenging environments. Crafted for precision, it accommodates eight positions with a 2.54 mm centreline, ensuring compatibility with various PCBs. The use of high-quality materials, including a thermoplastic housing and gold-plated contacts, underlines its commitment to durability and performance. This connector not only facilitates efficient signal transmission but also boasts a dielectric withstanding voltage of 600 V, making it a valuable asset in critical electronic systems. With an impressive operational temperature range and low halogen content, it meets stringent industry standards while promoting environmental responsibility.
Designed for reliable wire-to-board connectivity in compact applications
Features a vertical orientation for efficient space utilisation on PCBs
Constructed with fully shrouded contacts for enhanced protection against accidental damage
Gold-plated contact surfaces ensure excellent conductivity and minimise resistance
Supports a high dielectric voltage rating, enhancing safety in high-voltage applications
Optimised for a wide operating temperature range to withstand extreme conditions
Commitment to low halogen content supports environmental compliance
Easy integration into existing PCB layouts, promoting seamless design transitions
Related links
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
