TE Connectivity 2812 Series Vertical Board PCB Header, Shrouded
- RS Stock No.:
- 474-807
- Distrelec Article No.:
- 304-49-772
- Mfr. Part No.:
- 281277-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£210.11
(exc. VAT)
£252.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £210.11 | £3.502 |
*price indicative
- RS Stock No.:
- 474-807
- Distrelec Article No.:
- 304-49-772
- Mfr. Part No.:
- 281277-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2812 | |
| Product Type | PCB Header | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2812 | ||
Product Type PCB Header | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CH
The TE Connectivity amplatch distribution support assembly is designed to provide robust and reliable connectivity solutions for various applications. Engineered with quality and precision, this assembly functions effectively to meet the demanding requirements of the industry. Featuring advanced materials and construction methods, it ensures longevity and durability in performance. The product embodies the high standards associated with industry leaders, making it a suitable choice for professionals looking for dependable components. With a focus on compliance, this assembly adheres to stringent regulatory requirements, ensuring not only quality but also environmentally responsible manufacturing processes. User-friendly and easy to integrate into existing systems, it stands out as a pivotal asset for electrical setups.
Constructed to deliver exceptional durability and reliability in various applications
Designed for straightforward integration into existing systems
Supports compliance with critical industry regulations and standards
Manufactured with advanced materials at the forefront of technology
Offers versatility to adapt to multiple connectivity needs
Related links
- TE Connectivity 2812 Series Straight Board PCB Header Unshrouded
- TE Connectivity 2812 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 2812 Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity 1036 Series Vertical Board PCB Header 0.1 in Pitch, Shrouded
- TE Connectivity 5179031 Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-8285 Series Vertical Board PCB Header 2 Row, Shrouded
