TE Connectivity 2-8285 Series Straight Board PCB Header, 13 Contact(s), 2 Row, Unshrouded

Subtotal (1 pack of 100 units)*

£188.30

(exc. VAT)

£225.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£188.30£1.883

*price indicative

RS Stock No.:
470-810
Distrelec Article No.:
304-49-557
Mfr. Part No.:
2-828588-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2-8285

Number of Contacts

13

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Maximum Operating Temperature

265°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity high-performance connector is engineered for reliable functionality in various electronic applications. Designed with a dual-row configuration, this component ensures optimal connectivity with its secure latch mechanism, providing peace of mind in demanding environments. The innovative design features top-notch materials, ensuring durability and resistance to wear and tear. With its ability to withstand temperatures up to 265°C during solder processes, this connector is ideal for applications requiring robust performance. Compliance with EU RoHS and ELV directives highlights the commitment to safety and environmental responsibility, making it a prudent choice for modern electronic designs. This connector is not just a component; it represents a seamless integration of quality and efficiency, tailored for those who demand excellence in connectivity solutions.

Dual-row configuration optimizes connectivity for diverse applications

Secure latch mechanism enhances reliability in demanding environments

Constructed from premium materials for superior durability

Temperature endurance up to 265°C ensures robust performance

Compliant with environmental regulations, promoting safety

Designed for seamless integration into complex electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy