TE Connectivity 2-1036 Series Straight Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tube of 280 units)*

£258.55

(exc. VAT)

£310.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£258.55£0.923

*price indicative

RS Stock No.:
467-464
Distrelec Article No.:
304-53-744
Mfr. Part No.:
2-103634-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2-1036

Current

3A

Pitch

2.54mm

Number of Contacts

2

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Mating Pin Length

5.84mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

60V

COO (Country of Origin):
US
The TE Connectivity Mount Header is meticulously designed to connect your wire-to-board applications with remarkable efficiency and reliability. Featuring a right-angle orientation and a compact configuration, it seamlessly integrates into various PCB designs. Its fully shrouded header type ensures optimal contact and stability, minimising the risk of connection errors during operation. With a robust construction, this header operates effectively in a wide temperature range, making it suitable for demanding environments. Crafted with premium materials and engineering excellence, this connector enhances the performance of your electronic devices, ensuring a secure and dependable connection every time.

Offers a right-angle orientation for space-saving installations

Comes with a fully shrouded header type to enhance contact protection

Engineered for signal applications, ensuring optimal data transmission

Built to accommodate high temperatures without compromising integrity

Constructed using thermoplastic housing for improved durability

Features polarised mating for simple and secure connections

Utilises high-quality materials for enhanced electrical performance

Facilitates easy through-hole solder termination for reliable assembly

Available in a convenient packaging quantity for efficient inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy