TE Connectivity 2-1036 Series PCB Header, 3 Contact(s), 0.1 in Pitch, Shrouded
- RS Stock No.:
- 501-771
- Distrelec Article No.:
- 304-53-743
- Mfr. Part No.:
- 2-103634-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 156 units)*
£247.92
(exc. VAT)
£297.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £247.92 | £1.589 |
*price indicative
- RS Stock No.:
- 501-771
- Distrelec Article No.:
- 304-53-743
- Mfr. Part No.:
- 2-103634-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-1036 | |
| Product Type | PCB Header | |
| Pitch | 0.1in | |
| Number of Contacts | 3 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | AMPMODU MTE INTERCONNECT SYSTEM | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-1036 | ||
Product Type PCB Header | ||
Pitch 0.1in | ||
Number of Contacts 3 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System AMPMODU MTE INTERCONNECT SYSTEM | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Innovative interconnect solution is designed to meet the stringent demands of modern applications. Built on the AMPMODU MTE interconnect system, it boasts superior reliability and durability, ensuring optimal performance in various environments. The robust construction is tailored to withstand extreme conditions, making it ideal for automotive and industrial uses. With its low halogen content, this product aligns with environmental standards, providing peace of mind for eco-conscious customers. Enhanced solder process capabilities make integration seamless, allowing for quicker assembly times and reduced operational costs. Whether you are upgrading existing systems or implementing new designs, this product is a reliable choice for achieving high-performance connectivity.
Engineered for a wide range of applications in harsh environments
Utilises low halogen materials to adhere to safety and environmental regulations
Supports reflow solder processes at high temperatures for adaptable assembly
Designed for ease of use, facilitating swift installation and maintenance
Offers excellent electrical performance for reliable connections
Compatible with various connector housings and solid contacts to enhance versatility
Related links
- TE Connectivity 2-1036 Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-1036 Series Straight Board PCB Socket 2.54 mm Pitch Through Hole
- TE Connectivity 1036 Series Vertical Board PCB Header 0.1 in Pitch, Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity 2-8749 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
