TE Connectivity 2-8749 Series Vertical Board PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 1500 units)*

£193.26

(exc. VAT)

£231.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£193.26£0.129

*price indicative

RS Stock No.:
481-242
Distrelec Article No.:
304-54-010
Mfr. Part No.:
3-1971798-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2-8749

Product Type

PCB Header

Current

3A

Pitch

2.5mm

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

30°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered for vertical mounting in wire-to-board applications, providing reliability and efficiency in electrical connections. Characterised by its fully shrouded design, this connector accommodates three positions on a 2.5 mm centreline, ensuring secure and stable connections. The product is made from robust nylon material, enhancing durability and resilience in various operating environments. Its keyed alignment feature guarantees precise mating, while the through-hole soldering method facilitates easy PCB integration. Designed for a broad temperature range, this component is ideally suited for demanding applications in automotive, industrial, and commercial sectors.

Features a fully shrouded header design for enhanced protection

Utilises a tin plated finish to improve solderability

Allows easy integration into printed circuit boards with its through hole design

Offers a temperature range suitable for diverse applications

Includes kinked retention for secure mounting on the PCB

Provides a matte finish on the contact mating area for reliable connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy