TE Connectivity HPI Series Vertical Board PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-884
- Distrelec Article No.:
- 304-52-000
- Mfr. Part No.:
- 440052-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
£465.80
(exc. VAT)
£558.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £465.80 | £0.155 |
*price indicative
- RS Stock No.:
- 479-884
- Distrelec Article No.:
- 304-52-000
- Mfr. Part No.:
- 440052-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | HPI | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.45mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series HPI | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Mating Pin Length 3.45mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical orientation and offers a robust 3-position connection ideal for wire-to-board applications. This component boasts a 2.5 mm centreline, ensuring optimal space efficiency and compatibility with various circuit designs. Crafted with a partially shrouded header type, it supports signal transmission with excellent durability and reliability, making it a preferred choice for PCB-mounted connections. The product features a nylon 66 GF housing, well-suited for a wide range of operating temperatures, and is primarily coloured natural for aesthetic versatility. It not only meets the stringent requirements of signal applications but also adheres to various industry standards, guaranteeing peace of mind for designers and engineers alike.
Designed for board mounting, ensuring secure placement during operation
Features kinked tines for improved PCB mount retention
Utilises tin plating for excellent electrical conductivity
Square contact shape allows for reliable connections
Optimised for wave solder capability, enhancing manufacturing efficiency
Natural housing provides suitability for diverse environments
Operating temperature ranges accommodate various application conditions
Meets UL 94V-0 flammability rating for enhanced safety
Related links
- TE Connectivity AMP HPI Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
