TE Connectivity AMP HPI Series Vertical Board PCB Header, 14 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 200 units)*

£225.77

(exc. VAT)

£270.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£225.77£1.129

*price indicative

RS Stock No.:
467-906
Distrelec Article No.:
304-53-493
Mfr. Part No.:
1-440052-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP HPI

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Housing Material

Polyamide 66 Fibreglass

Number of Contacts

14

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-25°C

Tail Pin Length

3.4mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Mating Pin Length

3.45mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header delivers reliable performance for a range of wire-to-board applications. Designed with a vertical orientation and featuring 14 positions, it is optimised for compact environments. The component's partially shrouded design enhances safety while permitting easy access for soldering. Constructed from durable materials, it ensures long-lasting functionality and optimal electrical connectivity. Operating effectively within a broad temperature range, this connector is equipped to handle demanding circuit applications, reinforcing its versatility in various electronic designs. Its compatibility with standard PCB thicknesses allows for simple integration into existing systems, making it an ideal choice for both new projects and upgrades.

Utilises a 2.5 mm centreline for modular design flexibility

Provides reliable signal integrity for demanding applications

Constructed from robust nylon 66 GF for enhanced durability

Incorporates kinked tines for dependable PCB mount retention

Features bright tin plating for improved conductivity and corrosion resistance

Supports wave solder processes for efficient manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy