TE Connectivity AMP HPI Series Vertical PCB PCB Header, 11 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 475-348
- Distrelec Article No.:
- 304-53-491
- Mfr. Part No.:
- 1-440052-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-348
- Distrelec Article No.:
- 304-53-491
- Mfr. Part No.:
- 1-440052-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP HPI | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Mating Pin Length | 3.45mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP HPI | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Mating Pin Length 3.45mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a robust interconnect solution designed specifically for vertical wire-to-board applications. This component features an 11-position configuration that ensures solid connections in compact spaces while optimising signal integrity. Crafted from high-quality materials, it is engineered to withstand operational challenges, making it suitable for diverse applications in demanding environments. The partially shrouded design is not only functional but also supports efficient assembly processes. With through-hole soldering capability, this header ensures a secure and durable connection to printed circuit boards. Moreover, this product complies with essential industry standards, assuring reliability across various electronic systems, thereby enhancing the performance of your projects.
Provides a secure connection tailored for PCB applications
Designed for vertical mounting, enabling efficient space usage
Accommodates 11 positions to facilitate multi-pin connections
Constructed from durable materials to ensure long-term reliability
Offers through-hole solder termination for a firm attachment
Compatible with low halogen requirements for environmental safety
Rated for operating temperatures up to 85 °C, supporting versatile applications
Designed with kinked tines for improved PCB retention
Meets various compliance standards, enhancing product integrity
Lightweight design aids in reducing overall product weight
Related links
- TE Connectivity AMP HPI Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Cable PCB Header 2.5 mm Pitch Shrouded
