TE Connectivity AMP HPI Series Vertical Board PCB Header, 11 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 750 units)*

£339.31

(exc. VAT)

£407.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£339.31£0.452

*price indicative

RS Stock No.:
467-907
Distrelec Article No.:
304-50-113
Mfr. Part No.:
1-440054-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP HPI

Product Type

PCB Header

Current

3A

Pitch

2mm

Number of Contacts

11

Housing Material

Polyamide 66 Fibreglass

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Brass

Minimum Operating Temperature

-25°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Tail Pin Length

3.4mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Mating Pin Length

3.35mm

Voltage

250V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is engineered to deliver reliable wire-to-board connections, ensuring seamless integration in various applications. With an arrangement of 11 positions, it is designed for vertical orientation, catering specifically to your PCB layout needs. The partially shrouded design facilitates easy insertion while maintaining secure connectivity. Made from high-quality materials, including a nylon 66 GF housing and brass contacts, this connector is built to endure demanding conditions. Its compact dimensions and 2 mm centreline make it ideal for space-constrained designs. Designed for efficiency, it supports operating voltages of up to 250 VDC and can withstand operating temperatures ranging from -25 to 85 °C, making it a robust choice for diverse operational environments.

PCB mount orientation optimised for vertical installations

Intended for wire-to-board configurations, ensuring versatile applications

Natural primary product colour enhances compatibility with various designs

Bright finish plating on contacts improves conductivity and durability

Designed with a kinked tine retention feature for secure mounting

Meets industry standards with a UL flammability rating of UL 94V-0

Packaged in quantities of 300 for bulk application

Wave solder compatible, facilitating efficient assembly processes

Low halogen content contributes to environmentally conscious engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy