TE Connectivity AMP HPI Series Vertical Board PCB Header, 13 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 475-351
- Distrelec Article No.:
- 304-53-496
- Mfr. Part No.:
- 1-440054-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£266.96
(exc. VAT)
£320.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £266.96 | £0.534 |
*price indicative
- RS Stock No.:
- 475-351
- Distrelec Article No.:
- 304-53-496
- Mfr. Part No.:
- 1-440054-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP HPI | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 13 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 3.35mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP HPI | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 13 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 3.35mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for vertical wire-to-board applications, featuring a robust structure with 13 positions and 2 mm centreline spacing. Perfect for ensuring connectivity in demanding environments, this connector includes a partially shrouded design for enhanced signal integrity. Made with high-quality materials, it is capable of withstanding operating temperatures from -25 to 85 °C, while maintaining excellent electrical performance. With its through-hole solder termination method, this connector ensures a secure and reliable connection to printed circuit boards. Additionally, the header's natural nylon 66 GF housing offers durability, making it an ideal choice for various industry applications, including signal circuitry.
Designed for easy PCB mounting without complicated installation
The 13 positions accommodate a versatile range of connection needs
Partially shrouded design enhances protection against dust and debris
Enjoy reliable signal transmission with minimal interference
Features kinked tines for secure PCB retention
Constructed from low halogen materials, contributing to environmental sustainability
Operating voltage rating ensures compatibility with a broad range of applications
Offers a mating retention feature for stable connections
Can be directly soldered onto PCBs, streamlining assembly
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
