TE Connectivity AMP HPI Series Right Angle Surface PCB Header, 13 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-994
- Distrelec Article No.:
- 304-63-840
- Mfr. Part No.:
- 1-1775469-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-994
- Distrelec Article No.:
- 304-63-840
- Mfr. Part No.:
- 1-1775469-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP HPI | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 13 | |
| Housing Material | Polyamide 9T Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 3.53mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP HPI | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 13 | ||
Housing Material Polyamide 9T Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 1mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 3.53mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header offers a reliable and efficient solution for wire-to-board connections. Designed with a right-angle orientation, it enhances accessibility and optimises space within various electronic assemblies. The fully shrouded header is crafted to ensure secure connections, providing robustness for signal applications. Its natural colour and compact dimensions make it an ideal choice for modern circuit designs, while accommodating 13 positions on a 2 mm centreline. Engineered for ease of soldering, this connector seamlessly integrates into printed circuit boards, facilitating both durability and performance in demanding environments. Suitable for a wide range of signal applications, it caters to diverse industrial needs, ensuring compliance with stringent quality standards.
Optimised for surface mount technology enabling simplified assembly
Natural housing material enhances aesthetic integration in designs
Polarisation features ensure correct mating and connection
Robust mating retention reduces the risk of disconnection in high vibration applications
Solder peg retention design supports secure attachment to PCB
Versatile operating temperature range caters to various application environments
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
