TE Connectivity AMP HPI Series Right Angle Board PCB Header, 13 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-693
- Distrelec Article No.:
- 304-63-834
- Mfr. Part No.:
- 1-1734829-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-693
- Distrelec Article No.:
- 304-63-834
- Mfr. Part No.:
- 1-1734829-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP HPI | |
| Pitch | 1.25mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 265°C | |
| Tail Pin Length | 2.3mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP HPI | ||
Pitch 1.25mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Nickel, Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 265°C | ||
Tail Pin Length 2.3mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- US
The TE Connectivity 1.25 WTB HDR DIP connector represents the epitome of precision engineering in the realm of PCB connectors. Designed specifically for wire-to-board applications, this connector boasts an elegant layout that accommodates 13 positions. With a right-angle orientation and robust construction, it ensures a secure fit even in the most compact setups. This offering is crafted from high-quality thermoplastic material, promising durability and resilience in various conditions. The fully loaded design supports significant operational efficiency, making it an ideal choice for modern electronic assemblies. Whether youre working on signal applications or intricate circuit designs, this connector delivers reliability and performance you can trust, streamlining your connectivity solutions seamlessly.
Partially shrouded header type for enhanced safety
Right-angle PCB mount orientation optimizes space utilization
Natural body color effortlessly blends with most PCB designs
Mating alignment ensures correct connection every time
Allows for wave solder capability, enhancing assembly efficiency
Manufactured in strict compliance with industry standards for quality assurance
Designed with a matte finish for improved aesthetic appeal
Compact dimensions lend themselves well to space-sensitive applications
Packing quantities of 34 provide convenience for bulk orders
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
